PDP SEO Portlet

900198

Circular Contact PIN Crimp ST Cable Mount

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 900198
Secondary Manufacturer Part#: 900198
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
10 mm²
Copper Alloy
Gold
8
Power
MIL-DTL-38999 Series III Circular Connectors
PIN
Gold
0.6 mOhm
60 A
Cable Mount
1.27 um
No
Crimp
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: