900005
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 12 | ||
| Power|Signal | ||
| Tri-Start TV-CTV Series Circular Connectors | ||
| Pin | ||
| Gold | ||
| 1.1 mOhm | ||
| Cable Mount | ||
| No | ||
| Crimp | ||
| 24 to 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |