PDP SEO Portlet

8655MH1511LF

Backshell for D-Subminiature Connectors DA Shell Size ST Die-cast Zinc Alloy Individual

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 8655MH1511LF
Secondary Manufacturer Part#: 8655MH1511LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Size-15 shell
  • Prevents risks of pulling up and accidental mismating
  • Ensures secure and reliable connection
  • Frequency at 100Mz 40dB environment
  • 50-hour Exposure to salt spray corrosion resistance

Technical Attributes

Find Similar Parts

Description Value
D-Subminiature Connectors
-55 to 125 °C
56 mm
42.7 x 56 x 14.7 mm mm
14.7 mm
42.7 mm
8655 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $: