8-04PMMP-SF7001
Sensor Connector, M Series, M8, Male, 4 Positions, PCB Pin, Straight Panel Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 8-04PMMP-SF7001
Secondary Manufacturer Part#: 8-04PMMP-SF7001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 4Signal | ||
| Plug | ||
| Gold | ||
| Panel Mount | ||
| 4 POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 11.5 mm | ||
| 11.5 x 16.4 | ||
| 16.4 mm | ||
| No | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.20 |
| Schedule B: | 8536.69.40.20 |