77313-418-72LF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -65 to 125 °C | ||
| 2.5400 mm | ||
| 4.83 mm | ||
| 91.44 x 4.83 x 8.38 mm | ||
| 8.38 mm | ||
| 91.44 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |