PDP SEO Portlet

77313-118-72LF

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: null
Avnet Manufacturer Part #: 77313-118-72LF
Secondary Manufacturer Part#: 77313-118-72LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Header
Black
Matte Tin
260
Through Hole
-65 to 125 °C
2.5400 mm
4.83 mm
91.44 x 4.83 x 8.38 mm
8.38 mm
91.44 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
USD $: