PDP SEO Portlet

77313-102-24LF

Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Poly Bag

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 77313-102-24LF
Secondary Manufacturer Part#: 77313-102-24LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
0+
$0.00000