76347-302LF
Contact Socket Crimp ST Cable Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 76347-302LF
Secondary Manufacturer Part#: 76347-302LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Signal | ||
| Socket | ||
| Matte Tin Over Nickel | ||
| 15 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| -40 to 125 to 125 °C | ||
| 0.76 um | ||
| 11.56 x 2.1 x 2.6 mm | ||
| 76347 | ||
| No | ||
| Crimp | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |