PDP SEO Portlet

71922-164LF

Conn Ejector Header HDR 64 POS 2.54mm Solder RA Thru-Hole Tube

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: 连接器, PC板, 针脚与PCB接头
Avnet Manufacturer Part #: 71922-164LF
Secondary Manufacturer Part#: 71922-164LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold|GXT
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1800  Mult:300  
USD $:
0+
$0.00000