PDP SEO Portlet

68001-112HLF

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bag

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: 连接器, PC板, 针脚与PCB接头
Avnet Manufacturer Part #: 68001-112HLF
Secondary Manufacturer Part#: 68001-112HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000