PDP SEO Portlet

65239-012LF

Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount Bag

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 65239-012LF
Secondary Manufacturer Part#: 65239-012LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Blue
Cable Mount
2
2.5400 mm
14.01 mm
30.4 x 14.01 x 6.59 mm
6.59 mm
30.4 mm
Housing
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $:
0+
$0.00000