PDP SEO Portlet

51760-10202402AALF

Manufacturer:Amphenol
Product Category: null
Avnet Manufacturer Part #: 51760-10202402AALF
Secondary Manufacturer Part#: 51760-10202402AALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Gold|Tin
260
Through Hole
-20 to 105 °C
57.15 x 11.94 mm
11.94 mm
57.15 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:264  Mult:132  
USD $:
0+
$0.00000