PDP SEO Portlet

48050-000LF

Contact SKT Crimp ST Cable Mount Reel

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: 连接器, 连接器触点, 其他触芯
Avnet Manufacturer Part #: 48050-000LF
Secondary Manufacturer Part#: 48050-000LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Brass
Gold
Signal
Receptacle
Gold
Cable Mount
-65 to 125 °C
11.68 x 2.92 x 2.67 mm
PV Terminals
No
Crimp
32 to 28, 32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:40000  Mult:10000  
USD $:
0+
$0.00000