380224
Conn Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal Single Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 380224
Secondary Manufacturer Part#: 380224
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Bronze | ||
| Gold | ||
| 26Signal | ||
| Plug | ||
| Gold | ||
| 300 V | ||
| Cable Mount | ||
| 26 | ||
| 1 | ||
| -25 to 105 °C | ||
| 29.21 mm | ||
| 29.21 x 57.9 mm | ||
| 57.9 mm | ||
| Solder Cup | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |