PDP SEO Portlet

34-1030-12G

RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole Right Angle, 75 ohm

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 34-1030-12G
Secondary Manufacturer Part#: 34-1030-12G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 034-1030-12G from Amphenol RF is a HD BNC PC Through Hole Mount Right-Angle Bulkhead Jack for 1.58mm (0.062") PCB thickness and 3mm (0.118"") max. panel thickness. This 75-ohm high-definition PCB connector is designed for 12G-SDI video applications and provides a crystal clear signal transmission on a single channel."

  • 12 Gb/s performance per SMPTE standard
  • One channel for 4K or Ultra-HD quality
  • Familiar BNC 2-stud bayonet coupling mechanism
  • Nickel-plated front body, cap and spanner nut
  • Gold-plated brass rear body
  • Gold-plated phosphor bronze contact
  • Impedance is 75 ohm
  • Frequency range is DC-18GHz
  • Min. dielectric withstanding voltage is 1000Vrms
  • Temperature range from -65°C to +165°C

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Through Hole
Beryllium Copper
Gold
70 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.10
Schedule B: 8536.69.40.10
In Stock :  25
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$22.36842
200+
$22.07792
300+
$21.79487
500+
$21.51899
1000+
$20.98765
2500+
$20.48193
5000+
$20.00000