PDP SEO Portlet

310426

Connector Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal Single Port

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 310426
Secondary Manufacturer Part#: 310426
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
PIN
Gold
7Signal
Receptacle
Gold
300 V
3 A
Cable Mount
7
1
7
18.03 mm
18.03 x 44.19 mm
44.19 mm
PL700
No
Crimp
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $: