PDP SEO Portlet

2M80100726NF710SA

Circular Connector, 2M Series, Straight Plug, 10 Contacts, Crimp Socket, Threaded, 7-10

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 2M80100726NF710SA
Secondary Manufacturer Part#: 2M80100726NF710SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2M801-007-26NF7-10SA from Amphenol is 2M series, MIL-DTL-38999 series equivalent straight plug with 10 contacts. The 2M series micro-miniature circular connectors can withstand harsh environment conditions. These quick mating connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. They are designed for interconnect applications requiring high performance and reduced size and weight. These smaller, high density, light weight connectors far exceed the competition in quality and performance levels. The 2M series are superior and versatile connectors designed and tested to mil-spec standards, comparable to MIL-DTL-38999.

  • More rugged keys and threads for faster mating, superior anti decoupling
  • Polyphenylene sulphide (PPS) insert and fluorosilicone rubber grommet, seal
  • Insulation resistance is 5000Mohm
  • 2000 mating cycles for unmated connectors
  • Dual-start ACME thread coupling system
  • Operating temperature range from -65°C to +150°C
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.20
Schedule B: 8536694020
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:5  Mult:1  
USD $: