142134
RF / Coaxial Connector, SMB Coaxial, Straight Plug, Through Hole, 50 ohm, Brass
- RoHS 10 Compliant
- Tariff Charges
The 142134 is a RF Connector, SMB series, SMB straight PCB plug with gold-plated brass contacts and solder contact termination. Body made up of brass with gold-plated finish and PTFE insulator. The SMB interface features a snap-on coupling mechanism and is available in 50ohm configuration. SMB connector conforms to the requirements of MIL-C-39012 and the interface is in compliance with MIL-STD-348. SMB connector offer broadband performance with low reflection DC to 4GHz and utilize die-cast components on non-critical areas to provide a low-cost solution.
- Push-on coupling mechanism
- Standard polarity
- Standard thread direction
- 1000M? Minimum insulation resistance
- 500 Mating cycles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Straight Plug | ||
| PCB Mount | ||
| SMB Coaxial | ||
| Brass | ||
| Gold | ||
| 4 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |