135103-01-M0.50
RF / Coaxial Cable Assembly, 19.7 ", 500 mm, RG316, SMA Right Angle Plug, SMA Plug, 50 ohm"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
射频与无线, 射频/同轴电缆和组件, 射频/同轴电缆组件
Avnet Manufacturer Part #: 135103-01-M0.50
Secondary Manufacturer Part#: 135103-01-M0.50
- RoHS 10 Compliant
- Tariff Charges
The 135103-01-M0.50 is a 0.5m RG-316/U RF Coaxial Cable Assembly with SMA straight plug to SMA right angle plug connection. The SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. This flexible cable performs up to 3GHz with low reflection and constant 50Ω impedance. The SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 m | ||
| 19.7 in | ||
| 500 mm | ||
| RG316 | ||
| SMA Right Angle Plug | ||
| SMA Plug | ||
| Gold | ||
| Plug-Plug | ||
| 50 Ohm | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |