PDP SEO Portlet

132340

RF / Coaxial Adapter, 4-Hole Flange, SMA, Jack, SMA, Jack, Straight Adapter, 50 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 132340
Secondary Manufacturer Part#: 132340
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 132340 is a SMA Jack to SMA Jack Straight Adapter with gold-plated beryllium copper contact and 4-hole flange mount. Body made up of brass with nickel-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.

  • 50O Impedance
  • -65 to 165°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
SMA to SMA
Receptacle-Receptacle
50 Ohm
Gold
-65 to 165 °C
22.23 x 12.7 x 12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2212  Mult:1  
USD $:
0+
$0.00000