PDP SEO Portlet

12401832E402A

Manufacturer:Amphenol
Product Category: null
Avnet Manufacturer Part #: 12401832E402A
Secondary Manufacturer Part#: 12401832E402A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Right angle, top mount dual SMT, 1.27mm shell tab
  • Tailored for emerging product designs, reversible plug/cable orientation for better user experience
  • Similar size as micro USB, smaller connector size saves space
  • Supports high speed transmission up to 10Gb/s, meets USB 3.1 specification
  • Backward compatible with USB 2.0/3.0 to meet different application requirements
  • Extended 5A current rating for USB power delivery, meets USB power delivery protocol
  • Up to 10,000 mating cycles, enhanced durability
  • High temperature polymer, UL94V-0, black housing
  • Insulation resistance is 100mohm min. initial, dielectric withstanding voltage is 100VAC
  • Temperature life is 105±2°C for 120hours

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: