1138-4048
Manufacturer:Amphenol
Product Category:
射频与无线, 连接式射频和无线模块, 射频适配器模块
Avnet Manufacturer Part #: 1138-4048
Secondary Manufacturer Part#: 1138-4048
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| SMPS to SMPS | ||
| Receptacle-Plug | ||
| 50 Ohm | ||
| Gold over Nickel | ||
| -65 to 165 °C | ||
| 2.97 x 4.83 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |