112438
Conn BNC Adapter F/F 0Hz to 1GHz 75Ohm ST Panel Mount Gold
Click image to enlarge
Manufacturer:Amphenol
Product Category:
射頻與無線, 射頻/同軸連接器和配件, 射頻/同軸連接器
Avnet Manufacturer Part #: 112438
Secondary Manufacturer Part#: 112438
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Panel Mount | ||
| Phosphor Bronze | ||
| Gold | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |