10153126-4C2LF
Contact SKT Crimp ST Cable Mount
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 10153126-4C2LF
Secondary Manufacturer Part#: 10153126-4C2LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.22 to 0.35 mm² | ||
| Wire to Board | ||
| Copper Alloy | ||
| Tin | ||
| Signal | ||
| Socket | ||
| Tin | ||
| Cable Mount | ||
| 2.5 um | ||
| 13.95 x 1.35 x 1.85 mm | ||
| 10153126 | ||
| No | ||
| Crimp | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |