10144667-122Y0LF
Conn PCI Express Card SKT 98 POS 1mm Solder ST SMD Tray
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 10144667-122Y0LF
Secondary Manufacturer Part#: 10144667-122Y0LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCI Express Card | ||
| 1.57 mm | ||
| Resin | ||
| Straight | ||
| Copper Alloy | ||
| Solder | ||
| 98 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |