10139085-124402LF
Stacking Board Connector, FCI BergStak 0.80mm, 120 Contacts, Header, 0.8 mm, Surface Mount
The FCI basics BergStak+™ 0.80mm is designed to be the next generation PCIe 4.0 compliant mezzanine connector system. It is fully compatible with the existing BergStak® 0.80mm product recommended by the Open Compute Project (OCP).
- Housing and terminal profile optimized to meet 16GBps
- Backward mateable and footprint compatible
- 0.8mm double row contact pitch
- Scoop-proof housing prevents terminal damage due to reverse mating
- Meets PCIe 4.0 industry standard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 120 POS | ||
| 2 | ||
| 0.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |