10132418-30121LF
FCI10132418-30121LF POWERBALDE CABLE REC
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 10132418-30121LF
Secondary Manufacturer Part#: 10132418-30121LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| GXT | ||
| Power | ||
| Receptacle | ||
| Tin over Nickel | ||
| 20 mOhm | ||
| Cable Mount | ||
| -20 to 80 °C | ||
| 10132418 | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |