10130419-0231X06LF
Conn DDR4 DIMM Socket Receptacle 288 POS 0.85mm Solder ST SMD
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Fiber Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Black | ||
| Matte Tin Over Nickel | ||
| 260 °C | ||
| Surface Mount | ||
| 288 | ||
| -55 to 85 °C | ||
| 0.85 mm | ||
| 6.5 mm | ||
| 158 x 6.5 x 21.3 mm | ||
| 21.3 mm | ||
| 158 mm | ||
| 10130419 | ||
| Solder | ||
| DDR4 DIMM Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |