10129378-908001BLF
Conn Unshrouded Header 8 POS 2.54mm Solder ST Through Hole
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 10129378-908001BLF
Secondary Manufacturer Part#: 10129378-908001BLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 8 POS | ||
| 1 | ||
| 2.54 mm | ||
| 10129378 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |