10125000-009RLF
Contact PIN Solder ST Cable Mount T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Beryllium Copper Alloy | ||
| GXT | ||
| Signal | ||
| Pin | ||
| Gold Flash over Nickel | ||
| Cable Mount | ||
| 1 µm | ||
| 3.4 x 1 x 2.1 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8536904000 |