10124806-01116LF
Conn DIMM Socket SKT 288 POS 0.85mm Solder ST Thru-Hole
Manufacturer:Amphenol
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 10124806-01116LF
Secondary Manufacturer Part#: 10124806-01116LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Resin | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| Through Hole | ||
| 288 POS | ||
| 288 | ||
| 0.8500 mm | ||
| 6.5 mm | ||
| 149 x 6.5 x 21.3 mm | ||
| 21.3 mm | ||
| 149 mm | ||
| Solder | ||
| DIMM Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |