10124677-0021403LF
Conn DIMM Socket Receptacle 288 POS 0.85mm Solder ST Through Hole Tray
Manufacturer:Amphenol
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 10124677-0021403LF
Secondary Manufacturer Part#: 10124677-0021403LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Resin | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Black | ||
| Matte Tin Over Nickel | ||
| 260 °C | ||
| Through Hole | ||
| 288 | ||
| -55 to 85 °C | ||
| 0.85 mm | ||
| 6.5 mm | ||
| 141.6 x 6.5 x 21.3 mm | ||
| 21.3 mm | ||
| 141.6 mm | ||
| 10124677 | ||
| Solder | ||
| DIMM Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |