10114827-001LF
Contact SKT Crimp ST Cable Mount Reel
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 10114827-001LF
Secondary Manufacturer Part#: 10114827-001LF
- RoHS 10 Compliant
- Tariff Charges
The 10114827-001LF is a Socket Crimp Contact made of phosphor bronze with tin-plated finish. It accepts 28 to 32AWG wire and can be used with 10114826 series housing connectors.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Copper Alloy | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| 20 MOhm | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 3.3 x 1.3 mm | ||
| No | ||
| Crimp | ||
| 32 to 28, 32 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |