PDP SEO Portlet

10106132-2000004LF

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 10106132-2000004LF
Secondary Manufacturer Part#: 10106132-2000004LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Plug
265 °C
Through Hole
2 POS
2
-40 to 125 °C
16
5.0800 mm
23.62 mm
13.72 x 23.62 x 14.58 mm
14.58 mm
13.72 mm
Solder
Power

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  312
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:561  Mult:561  
USD $:
561+
$1.36701
1122+
$1.29503