10104321-001RLF
Contact PIN Solder ST T/R
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 10104321-001RLF
Secondary Manufacturer Part#: 10104321-001RLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Beryllium Copper | ||
| Gold | ||
| Signal | ||
| Pin | ||
| Gold over Nickel | ||
| 20 MOhm | ||
| 2 A | ||
| -40 to 85 °C | ||
| 1 µm | ||
| 5 x 1.4 x 3.5 | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |