10104319-009RLF
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 10104319-009RLF
Secondary Manufacturer Part#: 10104319-009RLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Beryllium Copper Alloy | ||
| GXT | ||
| Signal | ||
| Pin | ||
| GXT over Nickel | ||
| 20 mOhm | ||
| Cable Mount | ||
| -40 to 85 °C | ||
| 1 µm | ||
| 4.8 x 1.28 x 2.5 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8536904000 |