10075025-F01-08ALF
Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole T/R
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 10075025-F01-08ALF
Secondary Manufacturer Part#: 10075025-F01-08ALF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold Flash | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |