10044403-T01LF
Contact F Crimp ST Cable Mount Reel
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 10044403-T01LF
Secondary Manufacturer Part#: 10044403-T01LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Phosphor Bronze | ||
| Matte Tin | ||
| Signal | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| 20 MOhm | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.76 µm | ||
| 5.9 x 1.4 x 1.2 | ||
| No | ||
| Crimp | ||
| 24 to 22, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |