PDP SEO Portlet

095-820-109-20Z

RF / Coaxial Cable Assembly, 7.9 ", 200 mm, 1.37 mm Micro, AMC Right Angle Plug, FAKRA Bulkhead Plug, 50 ohm"

Manufacturer:Amphenol
Avnet Manufacturer Part #: 095-820-109-20Z
Secondary Manufacturer Part#: 095-820-109-20Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.2 m
7.9 in
200 mm
1.37mm Coaxial
1.37mm Micro
Fakra SMB to RA AMC
AMC Right Angle Plug
FAKRA Bulkhead Plug
Beryllium Copper|Phosphor Bronze
Gold
Plug-Plug
50 Ohm
Black
095-820-109

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: