PDP SEO Portlet

031-5329-51RFX

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: 031-5329-51RFX
Secondary Manufacturer Part#: 031-5329-51RFX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Straight jack 50O BNC connectors are miniature, lightweight units useable up to 11 GHz and typically yield low reflection through 4 GHz. Designed to accommodate a large variety of RG and industry standard cables. BNC connectors are available in crimp/crim

  • Bayonet coupling mechanism provides quick mating and unmating
  • 50O impedance designs allow customers to match system requirements
  • 50O connectors are intermateable
  • Four grades of connectors are available for military, industr

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Through Hole
Beryllium Copper|Phosphor Bronze
Silver
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: