031-221
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
射频与无线, 射频/同轴连接器和配件, 射频/同轴连接器
Avnet Manufacturer Part #: 031-221
Secondary Manufacturer Part#: 031-221
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder Cup | ||
| Straight | ||
| Panel Mount | ||
| Beryllium Copper|Phosphor Bronze | ||
| Silver | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |