PDP SEO Portlet

031-221-RFX

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze

Manufacturer:Amphenol
Avnet Manufacturer Part #: 031-221-RFX
Secondary Manufacturer Part#: 031-221-RFX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Front mount bulkhead panel jack 50Ω BNC connectors are miniature, lightweight units useable up to 11 GHz and typically yield low reflection through 4 GHz. Designed to accommodate a large variety of RG and industry standard cables. BNC connectors are available in crimp/crimp. clamp/solder. SURETWIST and field serviceable termination styles.These connectors are ideal for use with medical equipment and test instrumentation where safety cannot be compromised.These connectors provide comparable performance and generally feature nickel-plated brass bodies, Teflon insulators and either gold or silver-plated centre contacts. Amphenol’s commercial grade connector offering carries the part number designation "RFX"" for easy recognition. These low-cost connectors typically utilize die cast and molded components.Reverse Polarity BNC's are also available. Reverse polarity is a keying system accomplished with a reverse interface, and ensures that reverse polarity interface connectors do not mate with standard interface connectors."

  • Standard polarity
  • 5000MO Minimum insulation resistance
  • 500 Mating cycles

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight Bulkhead Jack
Panel Mount
BNC Coaxial
Phosphor Bronze
Gold
4 GHz
50 Ohm
31 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000