PDP SEO Portlet

XCZU4EV-1SFVC784E

Microprocessor PSoC/MPSoC, Zynq UltraScale+ ARM Cortex-A53, ARM Cortex-R5, 1.5GHz, FCBGA-784, NCNR

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: XCZU4EV-1SFVC784E
Secondary Manufacturer Part#: XCZU4EV-1SFVC784E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCZU4EV-1SFVC784E is a microprocessor Zynq™ UltraScale+™ MPSoC. It is based on the UltraScale™ MPSoC architecture. It delivers unprecedented processing, I/O, and memory bandwidth in the form of an optimized mix of heterogeneous processing engines embedded in a next-generation, high-performance, on-chip interconnect with appropriate on-chip memory subsystems. It is able to serve a wide range of applications, including automotive: driver assistance, driver information, and infotainment, wireless communications: support for multiple spectral bands and smart antennas, wired communications: multiple wired communications standards and context-aware network services, data centres: software defined networks (SDN), data pre-processing, and analytics, smarter vision: evolving video-processing algorithms, object detection, and analytics, connected control/M2M: flexible/adaptable manufacturing, factory throughput, quality, and safety.

  • High-speed connectivity: 4 PS-GTR; PCIe Gen1/2; serial ATA 3.1; DisplayPort 1.2a; USB 3.0; SGMII
  • Graphic processing unit : Arm Mali™-400 MP2; 64KB L2 cache
  • System monitor in PS: on-chip voltage and temperature sensing
  • JTAG boundary-scan: IEEE Std 1149.1 compatible test interface
  • Supports LVCMOS, LVDS, and SSTL, 1.0V to 3.3V I/O, programmable I/O delay and SerDes
  • On-chip voltage and temperature sensing, 10bit 200KSPS ADC with up to 17 external inputs
  • 192,150 system logic cells, 175,680 CLB flip-flops, 87,840 CLB LUTs
  • 2.6Mb distributed RAM, 128 block RAM blocks, 4.5Mb block RAM
  • 784-pin FCBGA package
  • Extended temperature range from 0°C to +100°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000