XC7Z030-3FFG676E
PSoC / MPSoC Microprocessor, Zynq-7000 Programmable SOC, ARM Cortex-A9, 1 GHz, FCBGA-676, NCNR
- RoHS 10 Compliant
- Tariff Charges
XC7Z030-3FFG676E is a Zynq®-7000 series dual-core ARM cortex-A9 MPCore™ with CoreSight™ processor SoC IC. The ARM Cortex-A9 CPU is the heart of the PS and also includes on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces. It offers the flexibility and scalability of an FPGA while providing performance, power, and ease of use typically associated with ASIC and ASSPs. The device allows designers to target cost-sensitive as well as high-performance applications from a single platform using industry-standard tools. The Zynq-7000 architecture enables the implementation of custom logic in the PL and custom software in the PS. Applications include automotive driver assistance, driver information, and infotainment, broadcast camera, industrial motor control, industrial networking, and machine vision, IP and smart camera, LTE radio and baseband medical diagnostics and imaging, multifunction printers, and video and night vision equipment.
- 1GHz maximum frequency
- 32KB instruction, 32KB data per processor (L1 cache), 512KB (L2 cache)
- 256KB on-chip memory
- 8 (4 dedicated to programmable logic) DMA channels
- RSA authentication, and AES and SHA 256-bit decryption and authentication for secure boot
- 125K programmable logic cells, 78,600 look-up tables (LUTs)
- 157,200 flip-flops, 400 DSP slices (18x25 MACCs)
- JTAG boundary-scan, IEEE Std 1149.1 compatible test interface
- FCBGA676 package
- Extended temperature range from 0°C to +100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex A9 | ||
| 676 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |