PDP SEO Portlet

XC6SLX100T-3FGG484I

FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6SLX100T-3FGG484I
Secondary Manufacturer Part#: XC6SLX100T-3FGG484I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Xilinx Spartan®-6 FPGA family provide leading system integration capabilities with lowest total cost for high volume applications. It is built on 45nm technology and ideally suited for advanced bridging applications in automotive infotainment, consumer and industrial automation. Spartan®-6 FPGA family comprises two domain optimized subfamilies LX (logic optimized) and LXT (high speed serial connectivity). Spartan®-6 LX FPGAs are optimized for applications that require absolute low cost. They support up to 147K logic cell density, 4.8Mb memory, integrated memory controllers, DSP48A1 slices and high performance integrated IP with support for industry standards. Spartan®-6 LXT FPGAs are optimized to provide the industry’s lowest risk and lowest cost solution for serial connectivity. LXT subfamily extends LX devices by adding up to eight 3.2Gb/s GTP transceivers and an integrated block for PCI Express® compatible endpoint block both derived from proven Virtex® FPGA family technology.

  • -3, -3N, -2, -1L (LX)/-3, -3N, -2 (LXT) speed grades with 0 to 85°C and -40 to 100°C temperature
  • Small form factor packaging, MicroBlaze™ soft processor, diverse number of supported I/O protocols
  • Advanced power management, SelectIO™ interface technology, 18Kb (2 x 9Kb) block RAMs
  • Spartan®-6 provides increased system performance with up to 8 low power 3.2Gb/s serial transceivers
  • 800Mb/s DDR3 with integrated memory controller, zero power with hibernate power-down mode
  • BOM cost reduction, clock management tile (CMT) for enhanced performance
  • Auto detect configuration options and enhanced IP security with AES and device DNA protection
  • Enabled by ISE® design suite (no cost, front to back FPGA design solution for Linux and Windows)
  • 1.14 to 1.26V (-3, -3N, -2), 0.95 to 1.05V (-1L) internal supply voltage (standard performance)
  • Lower power 1V core voltage (LX/-1L), high performance 1.2V core voltage (LX, LXT/-2, -3,

Technical Attributes

Find Similar Parts

Description Value
FBGA
Surface Mount
101, 261
484
296
100 °C
-40 °C
45nm (CMOS)
Spartan-6 XC6SLX100T
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000