PDP SEO Portlet

EK-U1-ZCU102-G

Evaluation Kit, Zynq UltraScale+ MPSoC, 4GB DDR4 RAM, Built-In Self Test, Vivado, NCNR

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-ZCU102-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-U1-ZCU102-G is a Zynq UltraScale+ MPSoC ZCU102 evaluation kit. The ZCU102 evaluation kit enables designers to jumpstart designs for automotive, industrial, video, and communications applications. This kit features a Zynq™ UltraScale+™ MPSoC with a quad-core Arm® Cortex®-A53, dual-core Cortex-R5F real-time processors, and a Mali™-400 MP2 graphics processing unit based on 16nm FinFET+ programmable logic fabric by AMD. The ZCU102 supports all major peripherals and interfaces, enabling development for a wide range of applications.

  • Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
  • DDR4 SODIMM – 4GB 64-bit w/ ECC attached to processing system (PS)
  • DDR4 component – 512MB 16-bit attached to programmable logic (PL)
  • PCIe® Root Port Gen2 x4, USB3, Display Port, and SATA, 4x SFP+ interfaces for Ethernet
  • HDMI video input and output (3 GTH), external retimer device driving an HDMI output connector
  • 4x SFP+ cage, SMA GTH support (4x SMA Tx/Rx connectors), UART To USB bridge, RJ45 Ethernet connector
  • HDMI video input and output (3 GTH), 9x GPIO user LEDs (8x PL, 1x PS)
  • System clocks, user clocks, jitter attenuated clocks, 2x SMA MGT input clocks
  • 12V wall adapter or ATX

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: 84715000
Schedule B: 84715000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 11743.42105
1+
$11743.42105
2+
$11590.90909
3+
$11442.30769
5+
$11297.46835
10+
$11018.51852
25+
$10753.01205
50+
$10500.00000
SubTotal:
$11,743.42