PDP SEO Portlet

AES-ZU-PCIECC-G

UltraZed PCIe Carrier Card for UltraZed-EG System-on-Module

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: AES-ZU-PCIECC-G
Secondary Manufacturer Part#: AES-ZU-PCIECC-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AES-ZU-PCIECC-G is an UltraZed PCIe carrier card that supports the UltraZed-EG™ System-on Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from UltraZed-EG SOM via 3 Micro headers. Two 140-pin Micro headers on carrier card mate with the UltraZed-EG SOM, connecting 180 of UltraZed-EG Programmable Logic (PL) I/O to 2 Digilent Pmod™ compatible interfaces, FMC LPC slot, LVDS touch panel interface, push button switches, DIP switches, LEDs, AMD Xilinx SYSMON and clock oscillator. The UltraZed PCIe carrier card uses 100-pin Micro header to gain access to UltraZed-EG SOM Processing System (PS) MIO and GTR transceiver pins as well as USB 2.0 and Gigabit Ethernet interfaces. The UltraZed-EG SOM PS MIO and GTR pins are used on the PCIe carrier card to implement the microSD card, PMOD, USB 2.0/3.0, Gigabit Ethernet, SATA host, display port, PCIe Endpoint interface, dual USB-UART, user LED and switch and MAC Address device interfaces.

  • Single UltraZed-EG SOM slot, microSD card connector, PS PMOD header, dual USB-UART
  • Connector (display port, USB 2.0/3.0, RJ45), PCIe x1 endpoint, SATA host interface, 2 PL PMOD header
  • PL user 8-pos DIP switch, 4 PL user push switch, FMC LPC slot, 8 PL user LED, PS user LED, PMBus HDR
  • PS VBATT battery, SOM reset switch, differential clock generator, USB-JTAG module, PC4 JTAG header
  • I2C MAC Address device, LVDS Touch Panel interface, SYSMON header
  • USB connector (for dual USB-UART)
  • 3 JX micro connectors (2 x 140-pin, 1 x 100-pin)
  • 180 user PL I/O pins, 26 user PS MIO pins s (one full MIO bank)
  • 4 PS GTR transceivers, 4 PS GTR reference clock inputs, PS JTAG interface, PL SYSMON interface
  • USB 2.0 connector interface, Gigabit Ethernet RJ45 connector interface, PMBus interface

Technical Attributes

Find Similar Parts

Description Value
UltraZed-EG System-on-Module
Ethernet|FMC LPC|LVDS|PCIe|PS JTAG|PL SYSMON|PMBus|SATA|Serial I2C|UART|USB
UltraZed PCIe Carrier Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$601.85410