PDP SEO Portlet

AES-Z7PZ-7Z030-SOM-I-G

PicoZed 7030 SOM - Zynq SoC based, I-grade

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: AES-Z7PZ-7Z030-SOM-I-G
Secondary Manufacturer Part#: AES-Z7PZ-7Z030-SOM-I-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Zynq-7000 Programmable SoC 7030 PicoZed System on Module Industrial Temp

PicoZed is a highly flexible, rugged, System-On-Module (SOM), that is based on the Xilinx Zynq®-7000 All Programmable (AP) SoC. It offers designers the flexibility to migrate between the 7010, 7015, 7020, and 7030 Zynq-7000 AP SoC devices in a pin-compatible footprint. The PicoZed module contains the common functions required to support the core of most SoC designs including memory, configuration, Ethernet, USB, and clocks. It provides easy access to over 100 user I/O pins through three I/O connectors on the backside of the module. These connectors also support access to dedicated interfaces for Ethernet, USB, JTAG, power and other control signals, as well as the GTP/GTX transceivers on the 7015/7030 models. The transceiver based 7015 and 7030 versions of PicoZed are a superset of the 7010/7020 version, adding four high-speed serial transceiver ports to the I/O connectors. Designers can simply design their own carrier card, plug-in PicoZed, and start their application development with a proven Zynq-7000 All Programmable SoC sub-system.

SoC options

  • XC7Z010-1CLG400
  • XC7Z020-1CLG400
  • XC7Z015-1CLG485
  • XC7Z030-1SBG485
Memory
  • 1 GB of DDR3 SDRAM    
  • 128 Mb of QSPI Flash
  • 4 GB eMMC
Communica?tions
  • 10/100/1000 Ethernet PHY    
  • USB 2.0 PHY
  • User I/O (via three board-to-board connectors)    
7Z010 Version
  • 113 User I/O (100 PL, 13 PS MIO)
  • PL I/O configurable as up to 48 LVDS pairs or 100 single-ended I/O
7Z015 Version                 
  • 4 GTP Transceivers        
  • PL I/O configurable as up to 65 LVDS pairs or 135 single-ended I/O        
  • 148 User I/O (135 PL, 13 PS MIO)        
7Z020 Version     &n

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994.b
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
0+
$0.00000