PDP SEO Portlet

AES-Z7MB-7Z020-SOM-G/REV-H

Evaluation Board, XC7Z020-1CLG400C, Zynq-7000, 32bit ARM/FPGA Cortex-A9 MCU

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: AES-Z7MB-7Z020-SOM-G/REV-H
Secondary Manufacturer Part#: AES-Z7MB-7Z020-SOM-G/REV-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MicroZed™ 7020 SOM is a low-cost development board based on the Xilinx Zynq®-7000 All Programmable SoC. Its unique design allows it to be used as both a stand-alone evaluation board for basic SoC experimentation, or combined with a carrier card as an embeddable system-on-module (SOM). MicroZed contains two I/O headers that provide connection to two I/O banks on the programmable logic (PL) side of the Zynq®-7000 AP SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, the I/O are accessible in a manner defined by the carrier card design. Thus designers can start with MicroZed in stand-alone mode as a learning platform and then easily expand its functionality as a SOM through the addition of an off-the-shelf or custom designed carrier card. This combined stand-alone/SOM approach can quickly move a design idea from concept to production, making MicroZed the ideal platform for SoC based applications.

  • XC7Z020-1CLG400C SOC
  • 1GB of DDR3 SDRAM, 128Mb of QSPI Flash memory
  • 10/100/1000 Ethernet, USB 2.0, USB-UART interface
  • User I/O (via dual board-to-board connectors)
  • 2x6 Digilent Pmod® compatible interface providing 8 PS MIO connections for user I/O
  • Xilinx PC4 JTAG configuration port
  • PS JTAG pins accessible via Pmod
  • 33.33MHz oscillator
  • User LED and push switch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$254.98413