100-000000914
Microprocessor, 32 Cores, 64-bit, EPYC, 3.25 GHz, LGA, 6096 Pins
Manufacturer:AMD
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: 100-000000914
Secondary Manufacturer Part#: 100-000000914
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64-bit | ||
| LGA | ||
| Surface Mount | ||
| I2C, PCIe Gen 5, SATA, SMBus, SPI, UART, USB | ||
| EPYC | ||
| 9004 | ||
| 32 | ||
| 128 | ||
| 6096 | ||
| 3.25 GHz | ||
| EPYC Embedded Family 9004 Series Microprocessors |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | null |
| Schedule B: | null |